2.2 µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X6S1V225M160AB

DigiKey Part Number
445-14782-2-ND - Tape & Reel (TR)
445-14782-1-ND - Cut Tape (CT)
445-14782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1V225M160AB
Description
CAP CER 2.2UF 35V X6S 1206
Customer Reference
Detailed Description
2.2 µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1V225M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X7R1V225M160ABTDK11 595445-12923-1-ND1,29000 złDirect
C3216X6S1H225K160ABTDK1 866445-14774-1-ND2,73000 złUpgrade
C3216X6S1V225K160ABTDK10445-14781-1-ND2,66000 złUpgrade
C3216X7R1H225K160ABTDK18 028445-7697-1-ND2,51000 złUpgrade
C3216X7R1H225M160ABTDK1 631445-7698-1-ND2,51000 złUpgrade
In-Stock: 1 368
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,66000 zł2,66 zł
101,65200 zł16,52 zł
501,26260 zł63,13 zł
1001,14190 zł114,19 zł
5000,93878 zł469,39 zł
1 0000,87601 zł876,01 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,80082 zł1 601,64 zł
4 0000,75952 zł3 038,08 zł
6 0000,73883 zł4 432,98 zł
10 0000,71590 zł7 159,00 zł
14 0000,70249 zł9 834,86 zł
20 0000,68960 zł13 792,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,66000 zł
Unit Price with VAT:3,27180 zł