Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar

C3216CH2J222K115AA | |
|---|---|
DigiKey Part Number | 445-11647-2-ND - Tape & Reel (TR) 445-11647-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J222K115AA |
Description | CAP CER 2200PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J222K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J222J115AA | TDK | 14 727 | 445-2344-1-ND | 1,22000 zł | Similar |
| C3216C0G2J222K115AA | TDK | 1 892 | 445-14634-1-ND | 1,22000 zł | Similar |
| C3216JB2J222K115AA | TDK | 1 023 | 445-11788-1-ND | 0,86000 zł | Similar |
| C3216X7R2J222K115AA | TDK | 1 336 | 445-2289-1-ND | 1,04000 zł | Similar |
| C3216X7R2J222K115AM | TDK | 3 617 | 445-6082-1-ND | 0,93000 zł | Similar |






