C3216CH2A153J115AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1 984
Unit Price: 2,01000 zł
Datasheet

Similar


TDK
In Stock: 356
Unit Price: 2,51000 zł
Datasheet

Similar


TDK
In Stock: 1 408
Unit Price: 2,94000 zł
Datasheet

Similar


TDK
In Stock: 1 950
Unit Price: 3,34000 zł
Datasheet

Similar


TDK
In Stock: 1
Unit Price: 2,94000 zł
Datasheet

Similar


TDK
In Stock: 948
Unit Price: 3,20000 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,02539 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,02539 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,02539 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,02539 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,02539 zł
Datasheet

Similar


KEMET
In Stock: 546
Unit Price: 4,60000 zł
Datasheet

Similar


KEMET
In Stock: 1 462
Unit Price: 1,76000 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,52997 zł
Datasheet
0.015 µF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216CH2A153J115AA

DigiKey Part Number
445-15431-2-ND - Tape & Reel (TR)
445-15431-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216CH2A153J115AA
Description
CAP CER 0.015UF 100V CH 1206
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216CH2A153J115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2A153J115AATDK1 984445-15411-1-ND2,01000 złSimilar
C3216C0G2E153J160AATDK356445-15419-1-ND2,51000 złSimilar
C3216C0G2W153J160AATDK1 408445-15425-1-ND2,94000 złSimilar
C3216NP02A153J115AATDK1 950445-15451-1-ND3,34000 złSimilar
C3216NP02E153J160AATDK1445-172541-1-ND2,94000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes