
C2012X8L1E225K125AB | |
|---|---|
DigiKey Part Number | 445-175414-2-ND - Tape & Reel (TR) 445-175414-1-ND - Cut Tape (CT) 445-175414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8L1E225K125AB |
Description | CAP CER 2.2UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8L1E225K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,08800 zł | 10,88 zł |
| 50 | 0,81300 zł | 40,65 zł |
| 100 | 0,72860 zł | 72,86 zł |
| 500 | 0,58580 zł | 292,90 zł |
| 1 000 | 0,54174 zł | 541,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49108 zł | 982,16 zł |
| 4 000 | 0,46210 zł | 1 848,40 zł |
| 6 000 | 0,44759 zł | 2 685,54 zł |
| 10 000 | 0,43152 zł | 4 315,20 zł |
| 14 000 | 0,42212 zł | 5 909,68 zł |
| 20 000 | 0,41308 zł | 8 261,60 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |

