Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1608X7R2A472M/10 | |
|---|---|
DigiKey Part Number | C1608X7R2A472M/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A472M/10 |
Description | CAP CER 4700PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A472M/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R2A472K080AA | TDK | 0 | 445-1302-1-ND | 0,36000 zł | Upgrade |
| C1608X8R2A472K080AA | TDK | 83 | 445-2509-1-ND | 0,47000 zł | Upgrade |
| KGM15AR72A472MM | KYOCERA AVX | 0 | 478-KGM15AR72A472MMTR-ND | 0,11404 zł | Direct |
| KGM15AR72A472MT | KYOCERA AVX | 9 154 | 478-KGM15AR72A472MTCT-ND | 0,68000 zł | Direct |
| VJ0603Y472MXBCW1BC | Vishay Vitramon | 0 | VJ0603Y472MXBCW1BC-ND | 0,07087 zł | Direct |








