Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct



C1608X7R1H222K | |
|---|---|
DigiKey Part Number | 445-1309-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H222K |
Description | CAP CER 2200PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H222K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R2A222K080AA | TDK | 60 284 | 445-1300-1-ND | 0,36000 zł | Upgrade |
| C1608X8R1H222K080AA | TDK | 8 014 | 445-2502-1-ND | 0,43000 zł | Upgrade |
| C1608X8R2A222K080AA | TDK | 7 170 | 445-C1608X8R2A222K080AACT-ND | 0,47000 zł | Upgrade |
| C1608C0G1H222J080AA | TDK | 68 824 | 445-1297-1-ND | 0,57000 zł | Similar |
| C1608C0G1H222K080AA | TDK | 5 044 | 445-13978-1-ND | 0,61000 zł | Similar |





