Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1608X7R1C224K/10 | |
|---|---|
DigiKey Part Number | C1608X7R1C224K/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1C224K/10 |
Description | CAP CER 0.22UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1C224K/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1E224K080AC | TDK | 188 808 | 445-5191-1-ND | 0,39000 zł | Upgrade |
| C1608X7R1H224K080AB | TDK | 36 489 | 445-7408-1-ND | 0,61000 zł | Upgrade |
| C1608X7R1V224K080AB | TDK | 10 967 | 445-14239-1-ND | 0,61000 zł | Upgrade |
| 0603B224K160CT | Walsin Technology Corporation | 1 331 | 1292-1419-1-ND | 0,36000 zł | Direct |
| C0603C224K4RACTU | KEMET | 33 662 | 399-C0603C224K4RACTUCT-ND | 1,40000 zł | Direct |









