Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

C1608X7R1C104K/10 | |
|---|---|
DigiKey Part Number | C1608X7R1C104K/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1C104K/10 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1C104K/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1E104K080AA | TDK | 944 800 | 445-1316-1-ND | 0,36000 zł | Upgrade |
| C1608X7R1H104K080AA | TDK | 783 860 | 445-1314-1-ND | 0,36000 zł | Upgrade |
| C1608X8R1E104K080AA | TDK | 237 863 | 445-2500-1-ND | 0,47000 zł | Upgrade |
| 0603B104K160CT | Walsin Technology Corporation | 3 714 782 | 1292-1393-1-ND | 0,36000 zł | Direct |
| AU03YC104KA72A | KYOCERA AVX | 0 | AU03YC104KA72A-ND | 4,94325 zł | Direct |











