C1608X5R0J105K/10 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 338 728
Unit Price: 0,39000 zł
Datasheet

Upgrade


TDK
In Stock: 271 383
Unit Price: 0,47000 zł
Datasheet

Upgrade


TDK
In Stock: 128 364
Unit Price: 0,43000 zł
Datasheet

Upgrade


TDK
In Stock: 367 939
Unit Price: 0,57000 zł
Datasheet

Upgrade


TDK
In Stock: 25 553
Unit Price: 0,65000 zł
Datasheet

Upgrade


TDK
In Stock: 418 035
Unit Price: 0,43000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 44 076
Unit Price: 0,54000 zł
Datasheet

Direct


Murata Electronics
In Stock: 12 104
Unit Price: 0,79000 zł
Datasheet

Direct


Taiyo Yuden
In Stock: 6 210
Unit Price: 0,47000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08283 zł
Datasheet

Direct


Vishay Vitramon
In Stock: 6 156
Unit Price: 1,15000 zł
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,22719 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 118 972
Unit Price: 1,01000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 454
Unit Price: 1,11000 zł
Datasheet
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X5R0J105K/10

DigiKey Part Number
C1608X5R0J105K/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608X5R0J105K/10
Description
CAP CER 1UF 6.3V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R0J105K/10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (56)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1A105K080ACTDK338 728445-1321-1-ND0,39000 złUpgrade
C1608X5R1C105K080AATDK271 383445-1416-1-ND0,47000 złUpgrade
C1608X5R1E105K080ACTDK128 364445-5146-1-ND0,43000 złUpgrade
C1608X5R1H105K080ABTDK367 939445-7468-1-ND0,57000 złUpgrade
C1608X5R1V105K080ABTDK25 553445-7470-1-ND0,65000 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types