Upgrade
Similar
Similar
Similar

C1608JB1H223K080AA | |
|---|---|
DigiKey Part Number | 445-11269-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608JB1H223K080AA |
Description | CAP CER 0.022UF 50V JB 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1H223K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB2A223K080AA | TDK | 2 638 | 445-11315-1-ND | 0,36000 zł | Upgrade |
| C1608X5R1H223K080AA | TDK | 515 | 445-14151-1-ND | 0,36000 zł | Similar |
| C1608X7R1H223K080AA | TDK | 0 | 445-1312-1-ND | 0,36000 zł | Similar |
| CC0603KRX7R9BB223 | YAGEO | 34 163 | 311-1370-1-ND | 0,36000 zł | Similar |



