
C1608CH1V153J080AC | |
|---|---|
DigiKey Part Number | 445-174560-2-ND - Tape & Reel (TR) 445-174560-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH1V153J080AC |
Description | CAP CER 0.015UF 35V CH 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 35V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1V153J080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1V153J080AC | TDK | 39 969 | 445-174557-1-ND | 1,08000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,57800 zł | 5,78 zł |
| 100 | 0,38210 zł | 38,21 zł |
| 1 000 | 0,27391 zł | 273,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23234 zł | 929,36 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

