Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1608C0G1H821J/10 | |
|---|---|
DigiKey Part Number | C1608C0G1H821J/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H821J/10 |
Description | CAP CER 820PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H821J/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A821J080AA | TDK | 3 839 | 445-14134-1-ND | 0,65000 zł | Upgrade |
| CGJ3E2C0G1H821J080AA | TDK | 787 | 445-8102-1-ND | 0,83000 zł | Upgrade |
| 0603N821J500CT | Walsin Technology Corporation | 36 150 | 1292-1548-1-ND | 0,36000 zł | Direct |
| C0603C821J5GACTU | KEMET | 38 863 | 399-C0603C821J5GACTUCT-ND | 0,50000 zł | Direct |
| KGM15ACG1H821JM | KYOCERA AVX | 0 | 478-KGM15ACG1H821JMTR-ND | 0,05549 zł | Direct |








