C1608C0G1H680J/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 912
Unit Price: 0,61000 zł
Datasheet

Upgrade


TDK
In Stock: 7 821
Unit Price: 0,50000 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,68000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 17 201
Unit Price: 0,50000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 57
Unit Price: 0,75000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 28 328
Unit Price: 0,50000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 29 333
Unit Price: 0,36000 zł
Datasheet

Direct


Vishay Vitramon
In Stock: 1 671
Unit Price: 0,36000 zł
Datasheet

Upgrade


KEMET
In Stock: 3 935
Unit Price: 3,77000 zł
Datasheet

Upgrade


KEMET
In Stock: 44 821
Unit Price: 3,41000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,62029 zł
Datasheet

Upgrade


KEMET
In Stock: 9 291
Unit Price: 2,08000 zł
Datasheet

Upgrade


KEMET
In Stock: 19 118
Unit Price: 0,36000 zł
Datasheet

Upgrade


KEMET
In Stock: 6 630
Unit Price: 1,08000 zł
Datasheet
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H680J/10

DigiKey Part Number
C1608C0G1H680J/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H680J/10
Description
CAP CER 68PF 50V C0G 0603
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H680J/10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (69)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H680J080AATDK912445-14088-1-ND0,61000 złDirect
C1608C0G2A680J080AATDK7 821445-14028-1-ND0,50000 złUpgrade
C1608NP02A680J080AATDK0445-14130-1-ND0,68000 złUpgrade
CGA3E2C0G1H680J080AATDK17 201445-5638-1-ND0,50000 złParametric Equivalent
CGJ3E2C0G1H680J080AATDK57445-13336-1-ND0,75000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types