C1608C0G1H4R7B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,98003 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,07379 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 22 579
Unit Price: 2,19000 zł
Datasheet

Direct


Vishay Vitramon
In Stock: 1 265
Unit Price: 4,27000 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,98003 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 2 418
Unit Price: 3,16000 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,98003 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,98003 zł
Datasheet

Upgrade


YAGEO
In Stock: 24 105
Unit Price: 0,36000 zł
Datasheet

Upgrade


YAGEO
In Stock: 8 720
Unit Price: 1,26000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 338
Unit Price: 1,87000 zł
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,02609 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5 650
Unit Price: 0,54000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 908
Unit Price: 2,12000 zł
Datasheet
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H4R7B

DigiKey Part Number
445-5030-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H4R7B
Description
CAP CER 4.7PF 50V C0G 0603
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H4R7B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0504P70BCTKnowles Syfer00603J0504P70BCT-ND0,98003 złDirect
KGM15ACG1H4R7BMKYOCERA AVX0478-KGM15ACG1H4R7BMTR-ND0,07379 złDirect
KGM15ACG1H4R7BTKYOCERA AVX22 579478-KGM15ACG1H4R7BTCT-ND2,19000 złDirect
VJ0603A4R7BXAACVishay Vitramon1 265720-1918-1-ND4,27000 złDirect
0603J0634P70BCTKnowles Syfer00603J0634P70BCT-ND0,98003 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes