Upgrade
Similar
Parametric Equivalent
Direct

C1005X8R2A471M050BA | |
|---|---|
DigiKey Part Number | 445-15920-2-ND - Tape & Reel (TR) 445-15920-1-ND - Cut Tape (CT) 445-15920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R2A471M050BA |
Description | CAP CER 470PF 100V X8R 0402 |
Customer Reference | |
Detailed Description | 470 pF ±20% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R2A471M050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R2A471K050BA | TDK | 9 473 | 445-15919-1-ND | 0,68000 zł | Upgrade |
| C1005NP02A471J050BA | TDK | 6 466 | 445-C1005NP02A471J050BACT-ND | 0,47000 zł | Similar |
| CGA2B2X8R2A471M050BA | TDK | 254 | 445-15948-1-ND | 0,72000 zł | Parametric Equivalent |
| VJ0402H471KXBAC | Vishay Vitramon | 0 | VJ0402H471KXBAC-ND | 0,10212 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11389 zł | 1 138,90 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |




