Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1005X7R1H102K/50 | |
|---|---|
DigiKey Part Number | C1005X7R1H102K/50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H102K/50 |
Description | CAP CER 1000PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H102K/50 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R1H102K050BA | TDK | 41 702 | 445-2497-1-ND | 0,61000 zł | Upgrade |
| 04025C102KAT2A-62 | KYOCERA AVX | 100 968 | 478-04025C102KAT2A-62CT-ND | 0,36000 zł | Direct |
| GRM155R71H102KA01D | Murata Electronics | 2 945 980 | 490-1303-1-ND | 0,36000 zł | Direct |
| GRM155R71H102KA01J | Murata Electronics | 604 822 | 490-6350-1-ND | 0,36000 zł | Direct |
| GRM15XR71H102KA86D | Murata Electronics | 11 641 | 490-8265-1-ND | 0,47000 zł | Direct |











