Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1005X7R1E472K | |
|---|---|
DigiKey Part Number | 445-1259-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E472K |
Description | CAP CER 4700PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1E472K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H472K050BA | TDK | 37 351 | 445-1258-1-ND | 0,36000 zł | Upgrade |
| C1005X8R1H472K050BA | TDK | 0 | 445-2499-2-ND | 0,09691 zł | Upgrade |
| CGJ2B2X7R1H472K050BA | TDK | 83 | 445-8070-1-ND | 0,43000 zł | Upgrade |
| C1005X7S2A472K050BB | TDK | 18 969 | 445-6026-1-ND | 0,50000 zł | Similar |
| GRM155R71E472KA01D | Murata Electronics | 147 371 | 490-1309-1-ND | 0,36000 zł | Direct |








