Direct
Upgrade

C1005X5R1C153K050BA | |
|---|---|
DigiKey Part Number | 445-13821-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C153K050BA |
Description | CAP CER 0.015UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1C153K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402YD153KAT2A | KYOCERA AVX | 0 | 0402YD153KAT2A-ND | 0,19411 zł | Direct |
| KGM05AR51E153KH | KYOCERA AVX | 1 363 | 478-KGM05AR51E153KHCT-ND | 0,93000 zł | Upgrade |


