Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C1005X7R1C102K | |
|---|---|
DigiKey Part Number | 445-6848-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C102K |
Description | CAP CER 1000PF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1C102K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1E102K050BA | TDK | 67 302 | 445-4924-1-ND | 0,36000 zł | Upgrade |
| C1005X7R1H102K050BA | TDK | 52 396 | 445-1256-1-ND | 0,36000 zł | Upgrade |
| C1005X8R1H102K050BA | TDK | 42 490 | 445-2497-1-ND | 0,61000 zł | Upgrade |
| C1005X8R2A102K050BA | TDK | 14 921 | 445-15905-1-ND | 0,83000 zł | Upgrade |
| CGJ2B2X7R1E102K050BA | TDK | 289 700 | 445-8072-1-ND | 0,43000 zł | Upgrade |




