Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade

C1005X5R0J154K050BB | |
|---|---|
DigiKey Part Number | 445-13813-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X5R0J154K050BB |
Description | CAP CER 0.15UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0J154K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1C154K050BB | TDK | 11 636 | 445-13823-1-ND | 0,47000 zł | Direct |
| C1005X5R1E154K050BC | TDK | 14 162 | 445-13835-1-ND | 0,50000 zł | Upgrade |
| C1005X7R1A154K050BB | TDK | 6 717 | 445-13915-1-ND | 0,39000 zł | Upgrade |
| C1005X7R1C154K050BC | TDK | 115 354 | 445-5934-1-ND | 0,47000 zł | Upgrade |
| C1005X7R1E154K050BB | TDK | 21 589 | 445-C1005X7R1E154K050BBCT-ND | 0,50000 zł | Upgrade |



