C1005C0G1H820J/50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 260
Unit Price: 0,08000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 6 684
Unit Price: 0,08000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 28 595
Unit Price: 0,08000 zł
Datasheet

Direct


Murata Electronics
In Stock: 131 751
Unit Price: 0,08000 zł
Datasheet

Direct


Taiyo Yuden
In Stock: 54 775
Unit Price: 0,08000 zł
Datasheet

Direct


Vishay Vitramon
In Stock: 381
Unit Price: 0,09000 zł
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,01147 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,41901 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,19417 zł
Datasheet

Upgrade


YAGEO
In Stock: 12 030
Unit Price: 0,08000 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 135 019
Unit Price: 0,08000 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 85 673
Unit Price: 0,08000 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 95 630
Unit Price: 0,08000 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 150 836
Unit Price: 0,08000 zł
Datasheet
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G1H820J/50

DigiKey Part Number
C1005C0G1H820J/50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005C0G1H820J/50
Description
CAP CER 82PF 50V C0G 0402
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H820J/50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H820J050BATDK260445-13811-1-ND0,08000 złDirect
C1005C0G1H820J050BATDK6 684445-1246-1-ND0,08000 złParametric Equivalent
CGA2B2C0G1H820J050BATDK28 595445-5595-1-ND0,08000 złParametric Equivalent
GRM1555C1H820JA01DMurata Electronics131 751490-5879-1-ND0,08000 złDirect
UMK105CG820JV-FTaiyo Yuden54 775587-1210-1-ND0,08000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types