Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1005C0G1H330J/50 | |
|---|---|
DigiKey Part Number | C1005C0G1H330J/50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H330J/50 |
Description | CAP CER 33PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H330J/50 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP01H330J050BA | TDK | 36 053 | 445-13798-1-ND | 0,36000 zł | Direct |
| C1005C0G1H330J050BA | TDK | 112 831 | 445-1241-1-ND | 0,36000 zł | Parametric Equivalent |
| CGA2B2C0G1H330J050BA | TDK | 0 | 445-5590-1-ND | 0,36000 zł | Parametric Equivalent |
| GRM1555C1H330JA01D | Murata Electronics | 1 687 807 | 490-5936-1-ND | 0,36000 zł | Direct |
| TDCF500G330J1GV001T | Johanson Dielectrics Inc. | 5 729 | 709-TDCF500G330J1GV001TCT-ND | 0,36000 zł | Direct |











