Direct
Direct
Upgrade
Upgrade
Upgrade

C1005C0G1H6R8C | |
|---|---|
DigiKey Part Number | 445-4886-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H6R8C |
Description | CAP CER 6.8PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H6R8C Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H6R8CA01D | Murata Electronics | 123 465 | 490-5949-1-ND | 0,36000 zł | Direct |
| TDCF500G6R8C1GV001T | Johanson Dielectrics Inc. | 316 | 709-TDCF500G6R8C1GV001TCT-ND | 0,57000 zł | Direct |
| CC0402BRNPO9BN6R8 | YAGEO | 61 060 | 311-1626-1-ND | 0,36000 zł | Upgrade |
| KGM05ACG1H6R8BH | KYOCERA AVX | 33 290 | 478-KGM05ACG1H6R8BHCT-ND | 0,93000 zł | Upgrade |
| LD025A6R8BAB2A | KYOCERA AVX | 0 | 478-10956-1-ND | 2,15000 zł | Upgrade |






