C1005C0G1H2R2B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 618 449
Unit Price: 0,36000 zł
Datasheet
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G1H2R2B

DigiKey Part Number
445-4864-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005C0G1H2R2B
Description
CAP CER 2.2PF 50V C0G 0402
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H2R2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H2R2BA01DMurata Electronics618 449490-6227-1-ND0,36000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes