Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0816X7R0J224M050AC | |
|---|---|
DigiKey Part Number | 445-13754-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0816X7R0J224M050AC |
Description | CAP CER 0.22UF 6.3V X7R 0306 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0816X7R0J224M050AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03066C224MAT2A | KYOCERA AVX | 0 | 478-KGL15ZR70J224MTTR-ND | 1,27662 zł | Direct |
| 03066C224MAT4A | KYOCERA AVX | 0 | 478-KGL15ZR70J224MMTR-ND | 1,31806 zł | Direct |
| LLL185R70J224MA01L | Murata Electronics | 80 | 490-4323-1-ND | 0,90000 zł | Direct |
| 03066C224KAT2A | KYOCERA AVX | 0 | 478-KGL15ZR70J224KTCT-ND | 1,34080 zł | Upgrade |
| 0306ZC224KAT2A | KYOCERA AVX | 10 990 | 478-KGL15ZR71A224KTCT-ND | 3,20000 zł | Upgrade |





