Direct
Direct
Upgrade
Upgrade
Upgrade

C0816X5R1A224M050AC | |
|---|---|
DigiKey Part Number | 445-13746-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0816X5R1A224M050AC |
Description | CAP CER 0.22UF 10V X5R 0306 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0816X5R1A224M050AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0306ZD224KAT2A | KYOCERA AVX | 2 015 | 478-6191-1-ND | 1,65000 zł | Direct |
| 0306ZD224MAT2A | KYOCERA AVX | 0 | 478-0306ZD224MAT2ATR-ND | 1,27662 zł | Direct |
| 0306ZC224KAT2A | KYOCERA AVX | 10 990 | 478-KGL15ZR71A224KTCT-ND | 3,20000 zł | Upgrade |
| CL0306KRX7R6BB224 | YAGEO | 1 910 | 13-CL0306KRX7R6BB224CT-ND | 1,40000 zł | Upgrade |
| EWK107B7224MV-T | Taiyo Yuden | 4 000 | 587-5152-1-ND | 0,79000 zł | Upgrade |





