C0603X5R1H101K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 156 048
Unit Price: 0,36000 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 190 172
Unit Price: 0,36000 zł
Datasheet

Similar


YAGEO
In Stock: 325 337
Unit Price: 0,36000 zł
Datasheet

Similar


YAGEO
In Stock: 42 613
Unit Price: 0,36000 zł
Datasheet

Similar


Murata Electronics
In Stock: 7 423 258
Unit Price: 0,36000 zł
Datasheet
100 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X5R1H101K

DigiKey Part Number
445-1787-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X5R1H101K
Description
CAP CER 100PF 50V X5R 0201
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1H101K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1H101J030BATDK156 048445-1786-1-ND0,36000 złSimilar
GRM033R71H101KA12DMurata Electronics190 172490-14572-1-ND0,36000 złUpgrade
CC0201JRNPO9BN101YAGEO325 337311-2080-1-ND0,36000 złSimilar
CC0201KRX7R9BB101YAGEO42 613311-1401-1-ND0,36000 złSimilar
GRM0335C1H101JA01DMurata Electronics7 423 258490-6113-1-ND0,36000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes