C0603C0G1H040C030BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 29 781
Unit Price: 0,36000 zł
Datasheet

Direct


Murata Electronics
In Stock: 11 964
Unit Price: 0,36000 zł
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00825 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,01684 zł
Datasheet
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C0G1H040C030BA

DigiKey Part Number
445-1763-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C0G1H040C030BA
Description
CAP CER 4PF 50V C0G 0201
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1H040C030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201CRNPO9BN4R0YAGEO29 78113-CC0201CRNPO9BN4R0CT-ND0,36000 złDirect
GRM0335C1H4R0CA01DMurata Electronics11 964490-16729-1-ND0,36000 złDirect
GRM0335C1H4R0CA01JMurata Electronics0GRM0335C1H4R0CA01J-ND0,00825 złDirect
GRM0335C2A4R0CA01DMurata Electronics0490-7248-2-ND0,01684 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes