Direct
Direct
Upgrade
Upgrade
Upgrade

C0603C0G1E2R4C | |
|---|---|
DigiKey Part Number | 445-4609-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E2R4C |
Description | CAP CER 2.4PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E2R4C Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E2R4CA01D | Murata Electronics | 86 572 | 490-13321-1-ND | 0,36000 zł | Direct |
| GRM0335C1H2R4CA01D | Murata Electronics | 143 179 | 490-16726-1-ND | 0,36000 zł | Direct |
| 02013A2R4BAT2A | KYOCERA AVX | 0 | 02013A2R4BAT2A-ND | 0,32299 zł | Upgrade |
| CC0201CRNPO9BN2R4 | YAGEO | 28 600 | 13-CC0201CRNPO9BN2R4CT-ND | 0,36000 zł | Upgrade |
| CQ0201BRNPO8BN2R4 | YAGEO | 74 779 | 13-CQ0201BRNPO8BN2R4CT-ND | 0,39000 zł | Upgrade |





