
B82721S0322A020 | |
|---|---|
DigiKey Part Number | 495-B82721S0322A020TR-ND - Tape & Reel (TR) 495-B82721S0322A020CT-ND - Cut Tape (CT) 495-B82721S0322A020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82721S0322A020 |
Description | CMC 1.32MH 3.2A 2LN SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.32 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.2A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82721S0322A020 Models |
Category | Current Rating (Max) 3.2A |
Manufacturer TDK | DC Resistance (DCR) (Max) 50mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Rating - AC 48V |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.760" L x 0.670" W (19.30mm x 17.02mm) |
Number of Lines 2 | Height (Max) 0.398" (10.10mm) |
Inductance @ Frequency 1.32 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 zł | 10,34 zł |
| 10 | 8,50300 zł | 85,03 zł |
| 25 | 7,86520 zł | 196,63 zł |
| 50 | 7,41640 zł | 370,82 zł |
| 100 | 6,99270 zł | 699,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,08140 zł | 1 216,28 zł |
| 400 | 5,73468 zł | 2 293,87 zł |
| 600 | 5,54138 zł | 3 324,83 zł |
| 1 000 | 5,30727 zł | 5 307,27 zł |
| 1 400 | 5,27801 zł | 7 389,21 zł |
| Unit Price without VAT: | 10,34000 zł |
|---|---|
| Unit Price with VAT: | 12,71820 zł |







