
B82721S0322A010 | |
|---|---|
DigiKey Part Number | 495-B82721S0322A010TR-ND - Tape & Reel (TR) 495-B82721S0322A010CT-ND - Cut Tape (CT) 495-B82721S0322A010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82721S0322A010 |
Description | CMC 220UH 3.2A 2LN SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.2A DCR 49mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82721S0322A010 Models |
Category | Current Rating (Max) 3.2A |
Manufacturer TDK | DC Resistance (DCR) (Max) 49mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Rating - AC 48V |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.760" L x 0.670" W (19.30mm x 17.02mm) |
Number of Lines 2 | Height (Max) 0.398" (10.10mm) |
Inductance @ Frequency 220 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,32000 zł | 20,32 zł |
| 10 | 16,70100 zł | 167,01 zł |
| 25 | 15,45200 zł | 386,30 zł |
| 50 | 14,57000 zł | 728,50 zł |
| 100 | 13,73840 zł | 1 373,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,08140 zł | 1 216,28 zł |
| 400 | 5,73468 zł | 2 293,87 zł |
| 600 | 5,54138 zł | 3 324,83 zł |
| 1 000 | 5,30727 zł | 5 307,27 zł |
| 1 400 | 5,27801 zł | 7 389,21 zł |
| Unit Price without VAT: | 20,32000 zł |
|---|---|
| Unit Price with VAT: | 24,99360 zł |

