B32529D3224K189 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 10 508
Unit Price: 2,94000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 450
Unit Price: 3,20000 zł
Datasheet
0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529D3224K189

DigiKey Part Number
495-6833-2-ND - Tape & Reel (TR)
495-6833-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529D3224K189
Description
CAP FILM 0.22UF 10% 250VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529D3224K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Part Status
Active
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529D3224K000TDK10 508495-4477-ND2,94000 złParametric Equivalent
B32529D3224K289TDK450495-4924-1-ND3,20000 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,20000 zł3,20 zł
102,02900 zł20,29 zł
501,56640 zł78,32 zł
1001,42450 zł142,45 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,04456 zł835,65 zł
1 6000,98460 zł1 575,36 zł
2 4000,95457 zł2 290,97 zł
4 0000,92130 zł3 685,20 zł
5 6000,90184 zł5 050,30 zł
8 0000,88313 zł7 065,04 zł
Manufacturers Standard Package
Unit Price without VAT:3,20000 zł
Unit Price with VAT:3,93600 zł