
B32521N8103J289 | |
|---|---|
DigiKey Part Number | 495-B32521N8103J289CT-ND - Cut Tape (CT) 495-B32521N8103J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521N8103J289 |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521N8103J289 Models |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| 10 | 1,61600 zł | 16,16 zł |
| 50 | 1,23460 zł | 61,73 zł |
| 100 | 1,11670 zł | 111,67 zł |
| 500 | 0,91788 zł | 458,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78990 zł | 789,90 zł |
| 2 000 | 0,74328 zł | 1 486,56 zł |
| 3 000 | 0,71993 zł | 2 159,79 zł |
| 5 000 | 0,69407 zł | 3 470,35 zł |
| 7 000 | 0,67894 zł | 4 752,58 zł |
| 10 000 | 0,66440 zł | 6 644,00 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

