
B32021A3682M000 | |
|---|---|
DigiKey Part Number | 495-5038-ND |
Manufacturer | |
Manufacturer Product Number | B32021A3682M000 |
Description | CAP FILM 6800PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3682M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 zł | 2,98 zł |
| 10 | 1,90000 zł | 19,00 zł |
| 50 | 1,47000 zł | 73,50 zł |
| 100 | 1,33720 zł | 133,72 zł |
| 500 | 1,11272 zł | 556,36 zł |
| 1 000 | 1,04334 zł | 1 043,34 zł |
| 3 000 | 0,95769 zł | 2 873,07 zł |
| 5 000 | 0,92600 zł | 4 630,00 zł |
| Unit Price without VAT: | 2,98000 zł |
|---|---|
| Unit Price with VAT: | 3,66540 zł |

