MFR Recommended

ACH4518-332-TD01 | |
|---|---|
DigiKey Part Number | 445-2121-2-ND - Tape & Reel (TR) 445-2121-1-ND - Cut Tape (CT) 445-2121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACH4518-332-TD01 |
Description | FILTER LC(T) SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 2 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | ACH4518-332-TD01 Models |
Category | Resistance - Channel (Ohms) 0.06 |
Manufacturer TDK | Current 2 A |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Applications General Purpose |
Type Low Pass | Voltage - Rated 50V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 1812 (4532 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.071" L x 0.177" W (1.80mm x 4.50mm) |
Attenuation Value 25dB @ 35MHz ~ 100MHz | Height 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YFF18SC1H472MT0H0N | TDK | 34 141 | 445-16143-1-ND | 1,36000 zł | MFR Recommended |


