Battery Retainer Coin, 20.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT-HLD-001-THM

DigiKey Part Number
BAT-HLD-001-THM-ND
Manufacturer
Manufacturer Product Number
BAT-HLD-001-THM
Description
BATT RETAINER COIN 20MM PC PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BAT-HLD-001-THM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
2025, 2032
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.165" (4.20mm)
Style
Retainer
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 044
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11,29000 zł1,29 zł
5001,18496 zł592,48 zł
1 0001,11315 zł1 113,15 zł
2 0001,04133 zł2 082,66 zł
5 0001,03236 zł5 161,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,29000 zł
Unit Price with VAT:1,58670 zł