


AD7175-2BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7175-2BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7175-2BRUZ |
Description | IC ADC 24BIT 24-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7175-2BRUZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 24 | Features Temperature Sensor |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 2, 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 24-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,29000 zł | 120,29 zł |
| 10 | 97,47600 zł | 974,76 zł |
| 62 | 87,40532 zł | 5 419,13 zł |
| 124 | 84,74460 zł | 10 508,33 zł |
| 310 | 81,93500 zł | 25 399,85 zł |
| Unit Price without VAT: | 120,29000 zł |
|---|---|
| Unit Price with VAT: | 147,95670 zł |









