


LBP.2450.X.C.30 | |
|---|---|
DigiKey Part Number | 931-LBP.2450.X.C.30TR-ND - Tape & Reel (TR) 931-LBP.2450.X.C.30CT-ND - Cut Tape (CT) 931-LBP.2450.X.C.30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBP.2450.X.C.30 |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Insertion Loss 1.5dB |
Manufacturer Taoglas Limited | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 2.45GHz Center | Height (Max) 0.045" (1.15mm) |
Bandwidth 100MHz | Base Product Number |
Filter Type Band Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 zł | 8,12 zł |
| 10 | 6,62500 zł | 66,25 zł |
| 25 | 6,11000 zł | 152,75 zł |
| 50 | 5,74680 zł | 287,34 zł |
| 100 | 5,40560 zł | 540,56 zł |
| 250 | 4,98576 zł | 1 246,44 zł |
| 500 | 4,69002 zł | 2 345,01 zł |
| 1 000 | 4,41173 zł | 4 411,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,90320 zł | 15 612,80 zł |
| 8 000 | 3,67095 zł | 29 367,60 zł |
| Unit Price without VAT: | 8,12000 zł |
|---|---|
| Unit Price with VAT: | 9,98760 zł |

