
MA1509.AK.001 | |
|---|---|
DigiKey Part Number | 931-MA1509.AK.001-ND |
Manufacturer | |
Manufacturer Product Number | MA1509.AK.001 |
Description | MA1509 SYNERGY 9-IN-1 COMBINATIO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Dome RP-SMA Male, SMA Male (2) Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 15 |
Manufacturer Taoglas Limited | VSWR 2.5 |
Series | Gain -1.92dBi, -0.37dBi, 2.69dBi, 3.75dBic, 4.44dBic, 4.54dBic, 2.22dBi, 2.72dBi, 0.23dBi, 0.03dBi, -0.63dBi, 2.24dBi, 4.28dBi, -1.89dBi, 3.33dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 300mm, LNA, Filter |
RF Family/Standard Navigation | Termination RP-SMA Male, SMA Male (2) |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.45GHz, 2.495GHz, 3.55GHz, 5.5GHz, 5.537GHz | Mounting Type Connector Mount |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz | Height (Max) 2.165" (55.00mm) |
Antenna Type Dome | Applications BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 688,53280 zł | 84 426,64 zł |
| Unit Price without VAT: | 1 688,53280 zł |
|---|---|
| Unit Price with VAT: | 2 076,89534 zł |

