
FK1FIDK | |
|---|---|
DigiKey Part Number | 931-FK1FIDK-ND |
Manufacturer | |
Manufacturer Product Number | FK1FIDK |
Description | FAKRA GEN 1 CODE I BEIGE FEMALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-174, 316 |
Mfr | Fastening Type Latch Lock |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Features Code I |
Connector Type Jack, Female Socket | Housing Color Beige |
Contact Termination Crimp | Operating Temperature -40°C ~ 105°C |
Shield Termination Crimp | Mating Cycles 25 |
Impedance 50 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 zł | 10,95 zł |
| 10 | 9,31100 zł | 93,11 zł |
| 25 | 8,72720 zł | 218,18 zł |
| 50 | 8,31060 zł | 415,53 zł |
| 100 | 7,91340 zł | 791,34 zł |
| 300 | 7,32297 zł | 2 196,89 zł |
| 500 | 7,06374 zł | 3 531,87 zł |
| 1 000 | 6,72675 zł | 6 726,75 zł |
| 2 500 | 6,30593 zł | 15 764,83 zł |
| Unit Price without VAT: | 10,95000 zł |
|---|---|
| Unit Price with VAT: | 13,46850 zł |

