
FK2FDVV | |
|---|---|
DigiKey Part Number | 931-FK2FDVV-ND |
Manufacturer | |
Manufacturer Product Number | FK2FDVV |
Description | FAKRA GEN 2 CODE D BORDEAUX VIOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RTK031, TGC-302 | |
Fastening Type | Latch Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | Violet, Bordeaux | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 zł | 15,33 zł |
| 10 | 13,02400 zł | 130,24 zł |
| 25 | 12,20880 zł | 305,22 zł |
| 50 | 11,62480 zł | 581,24 zł |
| 100 | 11,06970 zł | 1 106,97 zł |
| 300 | 10,24383 zł | 3 073,15 zł |
| 500 | 9,88130 zł | 4 940,65 zł |
| 1 000 | 9,40991 zł | 9 409,91 zł |
| 2 500 | 8,82140 zł | 22 053,50 zł |
| Unit Price without VAT: | 15,33000 zł |
|---|---|
| Unit Price with VAT: | 18,85590 zł |

