L40S800D15CM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tamura
In Stock: 0
Unit Price: 149,75067 zł

Parametric Equivalent


Tamura
In Stock: 0
Unit Price: 137,34933 zł
Datasheet

Parametric Equivalent


Tamura
In Stock: 0
Unit Price: 137,34933 zł
Current Sensor 800A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L40S800D15CM

DigiKey Part Number
132-L40S800D15CM-ND
Manufacturer
Manufacturer Product Number
L40S800D15CM
Description
CURRENT SENSOR HE/OL 800A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 800A 1 Channel Hall Effect, Open Loop Bidirectional Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 25kHz
Mfr
Linearity
±0.1%
Series
Voltage - Supply
±12V ~ 15V
Packaging
Tray
Response Time
5µs
Part Status
Active
Current - Supply (Max)
25mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 105°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Output
Ratiometric, Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L40S800D15CJTamura0132-L40S800D15CJ-ND149,75067 złParametric Equivalent
L40S800D15JTamura0132-L40S800D15J-ND137,34933 złParametric Equivalent
L40S800D15MTamura0132-L40S800D15M-ND137,34933 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
30149,75067 zł4 492,52 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,75067 zł
Unit Price with VAT:184,19332 zł