Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L40S600D15CJ | |
|---|---|
DigiKey Part Number | 132-L40S600D15CJ-ND |
Manufacturer | |
Manufacturer Product Number | L40S600D15CJ |
Description | CURRENT SENSOR HE/OL 600A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 25kHz |
Mfr | Linearity ±0.1% |
Series | Voltage - Supply ±12V ~ 15V |
Packaging Tray | Response Time 5µs |
Part Status Active | Current - Supply (Max) 25mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 105°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L40S600D15CM | Tamura | 0 | 132-L40S600D15CM-ND | 147,01567 zł | Parametric Equivalent |
| L40S600D15J | Tamura | 0 | 132-L40S600D15J-ND | 134,84167 zł | Parametric Equivalent |
| L40S600D15M | Tamura | 0 | 132-L40S600D15M-ND | 134,84167 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 147,01567 zł | 4 410,47 zł |
| Unit Price without VAT: | 147,01567 zł |
|---|---|
| Unit Price with VAT: | 180,82927 zł |



