
F23P100S05R | |
|---|---|
DigiKey Part Number | 132-F23P100S05R-ND |
Manufacturer | |
Manufacturer Product Number | F23P100S05R |
Description | CURRENT SENSOR FLUX GATE/CL 100A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 6.25mV/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.1% | |
Accuracy | ±1.2% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 500ns | |
Current - Supply (Max) | 110mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 46,63508 zł | 18 654,03 zł |
| Unit Price without VAT: | 46,63508 zł |
|---|---|
| Unit Price with VAT: | 57,36115 zł |

