


EMK325B7475MN-T | |
|---|---|
DigiKey Part Number | 587-EMK325B7475MN-TTR-ND - Tape & Reel (TR) 587-EMK325B7475MN-TCT-ND - Cut Tape (CT) 587-EMK325B7475MN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7475MN-T |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7475MN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,07700 zł | 10,77 zł |
| 50 | 0,80580 zł | 40,29 zł |
| 100 | 0,72140 zł | 72,14 zł |
| 500 | 0,57984 zł | 289,92 zł |
| 1 000 | 0,53614 zł | 536,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,50017 zł | 1 000,34 zł |
| 4 000 | 0,47058 zł | 1 882,32 zł |
| 6 000 | 0,45576 zł | 2 734,56 zł |
| 10 000 | 0,43933 zł | 4 393,30 zł |
| 14 000 | 0,42974 zł | 6 016,36 zł |
| 20 000 | 0,42050 zł | 8 410,00 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

