UMK107CG102JZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 677 786
Unit Price: 0,36000 zł
Datasheet

Similar


TDK
In Stock: 21 585
Unit Price: 0,50000 zł
Datasheet

Similar


TDK
In Stock: 36 811
Unit Price: 0,75000 zł
Datasheet

Similar


YAGEO
In Stock: 58 884
Unit Price: 0,36000 zł
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 277 176
Unit Price: 0,36000 zł
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 810 755
Unit Price: 0,36000 zł
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02032 zł
Datasheet

Similar


Murata Electronics
In Stock: 1 703 393
Unit Price: 0,36000 zł
Datasheet

Similar


Murata Electronics
In Stock: 365 623
Unit Price: 0,36000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 74 464
Unit Price: 0,39000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 119 910
Unit Price: 0,39000 zł
Datasheet

Similar


Johanson Dielectrics Inc.
In Stock: 1 880
Unit Price: 1,08000 zł
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
TAIYO YUDEN MLCCs

UMK107CG102JZ-T

DigiKey Part Number
UMK107CG102JZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK107CG102JZ-T
Description
CAP CER 1000PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK107CG102JZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C102J5GACTUKEMET677 786399-C0603C102J5GACTUCT-ND0,36000 złSimilar
C1608C0G1H102J080AATDK21 585445-1293-1-ND0,50000 złSimilar
C1608NP01H102J080AATDK36 811445-14055-1-ND0,75000 złSimilar
CC0603JRNPO9BN102YAGEO58 884311-1423-1-ND0,36000 złSimilar
CL10C102JB8NFNCSamsung Electro-Mechanics277 1761276-2170-1-ND0,36000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes