Upgrade
Upgrade
Upgrade



UMK105BJ223MV-F | |
|---|---|
DigiKey Part Number | UMK105BJ223MV-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK105BJ223MV-F |
Description | CAP CER 0.022UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105BJ223MV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK105B7223KV-FR | Taiyo Yuden | 43 022 | 587-6367-1-ND | 0,91000 zł | Upgrade |
| UMK105B7223MV-FR | Taiyo Yuden | 0 | UMK105B7223MV-FR-ND | 0,13876 zł | Upgrade |
| UMK105BJ223KV-F | Taiyo Yuden | 0 | UMK105BJ223KV-F-ND | 0,09798 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03857 zł | 385,70 zł |
| Unit Price without VAT: | 0,03857 zł |
|---|---|
| Unit Price with VAT: | 0,04744 zł |


