


UMK063CG8R1DTHF | |
|---|---|
DigiKey Part Number | 587-5367-2-ND - Tape & Reel (TR) 587-5367-1-ND - Cut Tape (CT) 587-5367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG8R1DTHF |
Description | CAP CER 8.1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG8R1DTHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10800 zł | 1,08 zł |
| 50 | 0,07100 zł | 3,55 zł |
| 100 | 0,06030 zł | 6,03 zł |
| 500 | 0,04266 zł | 21,33 zł |
| 1 000 | 0,03727 zł | 37,27 zł |
| 2 500 | 0,03164 zł | 79,10 zł |
| 5 000 | 0,02825 zł | 141,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02408 zł | 361,20 zł |
| 30 000 | 0,02204 zł | 661,20 zł |
| 45 000 | 0,02102 zł | 945,90 zł |
| 75 000 | 0,01989 zł | 1 491,75 zł |
| 105 000 | 0,01923 zł | 2 019,15 zł |
| 150 000 | 0,01860 zł | 2 790,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

