


UMJ212BB7104KGHT | |
|---|---|
DigiKey Part Number | 587-6182-2-ND - Tape & Reel (TR) 587-6182-1-ND - Cut Tape (CT) 587-6182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ212BB7104KGHT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMJ212BB7104KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500104KST | Knowles Syfer | 7 754 | 1608-0805Y0500104KSTCT-ND | 3,30000 zł | Direct |
| C0805X104K5RAC3123 | KEMET | 3 362 | 399-C0805X104K5RAC3123CT-ND | 1,44000 zł | Direct |
| C0805X104K5RAC3181 | KEMET | 2 337 | 399-C0805X104K5RAC3181CT-ND | 1,33000 zł | Direct |
| C0805X104K5RAC3316 | KEMET | 9 094 | 399-C0805X104K5RAC3316CT-ND | 1,44000 zł | Direct |
| C0805X104K5RACAUTO | KEMET | 35 846 | 399-6995-1-ND | 1,44000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,56400 zł | 5,64 zł |
| 50 | 0,40720 zł | 20,36 zł |
| 100 | 0,35940 zł | 35,94 zł |
| 500 | 0,27864 zł | 139,32 zł |
| 1 000 | 0,25380 zł | 253,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23335 zł | 466,70 zł |
| 4 000 | 0,21654 zł | 866,16 zł |
| 6 000 | 0,20813 zł | 1 248,78 zł |
| 10 000 | 0,19881 zł | 1 988,10 zł |
| 14 000 | 0,19335 zł | 2 706,90 zł |
| 20 000 | 0,18811 zł | 3 762,20 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

