


UMF325B7475MMHP | |
|---|---|
DigiKey Part Number | 587-UMF325B7475MMHPTR-ND - Tape & Reel (TR) 587-UMF325B7475MMHPCT-ND - Cut Tape (CT) 587-UMF325B7475MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF325B7475MMHP |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF325B7475MMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU32MSB7475MPNA01 | Taiyo Yuden | 1 029 | 587-MAASU32MSB7475MPNA01CT-ND | 2,87000 zł | Parametric Equivalent |
| UMJ325AB7475MMHP | Taiyo Yuden | 136 | 587-4955-1-ND | 3,66000 zł | Parametric Equivalent |
| CGA6P3X7R1H475M250AB | TDK | 580 | 445-13030-1-ND | 3,88000 zł | Parametric Equivalent |
| GCJ32ER71H475MA12L | Murata Electronics | 40 | 490-GCJ32ER71H475MA12LCT-ND | 2,69000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 1,81000 zł | 18,10 zł |
| 50 | 1,38960 zł | 69,48 zł |
| 100 | 1,26000 zł | 126,00 zł |
| 500 | 1,04068 zł | 520,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,97293 zł | 972,93 zł |
| 2 000 | 0,91718 zł | 1 834,36 zł |
| 3 000 | 0,88925 zł | 2 667,75 zł |
| 5 000 | 0,85830 zł | 4 291,50 zł |
| 7 000 | 0,84021 zł | 5 881,47 zł |
| 10 000 | 0,82280 zł | 8 228,00 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |

